
SI5334B-B03318-GM | |
|---|---|
DigiKey Part Number | SI5334B-B03318-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5334B-B03318-GM |
Description | 4-OUTPUT, ANY FREQUENCY(<350MHZ) |
Customer Reference | |
Detailed Description | IC Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.60000 | $29.60 |
| 10 | $23.45800 | $234.58 |
| 25 | $21.92080 | $548.02 |
| 100 | $20.23130 | $2,023.13 |
| Unit Price without GST: | $29.60000 |
|---|---|
| Unit Price with GST: | $34.04000 |

