
SI8230BB-AS1R | |
|---|---|
DigiKey Part Number | 863-SI8230BB-AS1RTR-ND - Tape & Reel (TR) 863-SI8230BB-AS1RCT-ND - Cut Tape (CT) 863-SI8230BB-AS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8230BB-AS1R |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500mA Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 250mA, 500mA | |
Current - Peak Output | 500mA | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.45000 | $8.45 |
| 10 | $6.41800 | $64.18 |
| 25 | $5.91040 | $147.76 |
| 100 | $5.35090 | $535.09 |
| 250 | $5.08440 | $1,271.10 |
| 500 | $4.92376 | $2,461.88 |
| 1,000 | $4.79149 | $4,791.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.65191 | $11,629.77 |
| Unit Price without GST: | $8.45000 |
|---|---|
| Unit Price with GST: | $9.71750 |

