
RMCF0201FT10K7 | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT10K7TR-ND - Tape & Reel (TR) 738-RMCF0201FT10K7CT-ND - Cut Tape (CT) 738-RMCF0201FT10K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT10K7 |
Description | RES 10.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT10K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.04700 | $0.47 |
| 25 | $0.03440 | $0.86 |
| 50 | $0.02240 | $1.12 |
| 100 | $0.01730 | $1.73 |
| 500 | $0.01448 | $7.24 |
| 1,000 | $0.01224 | $12.24 |
| 5,000 | $0.00872 | $43.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00391 | $39.10 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.21850 |


