cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-64600-045

Digi-Key Part Number
SS-64600-045-ND
Manufacturer
Manufacturer Product Number
SS-64600-045
Description
CONN MOD JACK
Detailed Description
Jack Modular Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stewart Connector
Series
-
Package
Tray
Product Status
Obsolete
Connector Type
-
Number of Positions/Contacts
-
Mounting Type
-
Orientation
-
Termination
-
Shielding
-
Ratings
-
Features
-
LED Color
-
Ingress Protection
-
Tab Direction
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1