
L6376D013TR | |
---|---|
DigiKey Part Number | 497-3365-2-ND - Tape & Reel (TR) 497-3365-1-ND - Cut Tape (CT) 497-3365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6376D013TR |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L6376D013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 9.5V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-20 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.54000 | $15.54 |
10 | $12.06600 | $120.66 |
25 | $11.19800 | $279.95 |
100 | $10.24490 | $1,024.49 |
250 | $9.79048 | $2,447.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $9.45300 | $5,671.80 |
1,200 | $9.23884 | $11,086.61 |
1,800 | $9.13161 | $16,436.90 |
Unit Price without GST: | $15.54000 |
---|---|
Unit Price with GST: | $17.87100 |