U-48_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFUI016GJ2AB2TO-C-5S-2AP-STD

DigiKey Part Number
1052-SFUI016GJ2AB2TO-C-5S-2AP-STD-ND
Manufacturer
Manufacturer Product Number
SFUI016GJ2AB2TO-C-5S-2AP-STD
Description
MODUL FLASH NAND PSLC 16GB MODUL
Customer Reference
Detailed Description
Memory Module FLASH - NAND (pSLC) 16GB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Last Time Buy
Memory Type
FLASH - NAND (pSLC)
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
-
Package / Case
Module
In-Stock: 4
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 20/06/2025
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$105.97000$105.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$105.97000
Unit Price with GST:$121.86550