
DP-100-30 | |
---|---|
DigiKey Part Number | 1880-1088-ND |
Manufacturer | |
Manufacturer Product Number | DP-100-30 |
Description | THERMAL PASTE, 30CC SYRINGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Gel 30 ml Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taica North America Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 30 ml Syringe | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $240.92000 | $240.92 |
10 | $213.16200 | $2,131.62 |
48 | $196.05958 | $9,410.86 |
Unit Price without GST: | $240.92000 |
---|---|
Unit Price with GST: | $277.05800 |