Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMAJ85 | |
|---|---|
DigiKey Part Number | 1801-SMAJ85TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ85 |
Description | TVS DIODE 85VWM 151VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 151V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 151V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.13967 | $1,047.52 |
| 15,000 | $0.12761 | $1,914.15 |
| 22,500 | $0.12146 | $2,732.85 |
| 37,500 | $0.11455 | $4,295.62 |
| 52,500 | $0.11046 | $5,799.15 |
| 75,000 | $0.10648 | $7,986.00 |
| Unit Price without GST: | $0.13967 |
|---|---|
| Unit Price with GST: | $0.16062 |







