- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to New Zealand within 3 days depending on location.
Free delivery to New Zealand on orders of NZ$66 or more. A delivery charge of NZ$26 will be billed on all orders less than NZ$66.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
C1005X7R1V223M050BB | ||
---|---|---|
Digi-Key Part Number | 445-7341-2-ND - Tape & Reel (TR) 445-7341-1-ND - Cut Tape (CT) 445-7341-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1005X7R1V223M050BB | |
Description | CAP CER 0.022UF 35V X7R 0402 | |
Detailed Description | 0.022 µF ±20% 35V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | High Capacitance Capacitor Measurement Tutorial |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev EOL 5/Apr/2019 |
PCN Part Number | MLCC Part Number Change 30/Nov/2012 |
PCN Part Status Change | Life Cycle Status 29/Jul/2016 |
HTML Datasheet | MLCC Part Number Guide |
EDA / CAD Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.13100 | $1.31 |
50 | $0.07420 | $3.71 |
Attribute | Description |
---|---|
Other Names | C1005X7R1V223M 445-7341-6 445-7341-1 C1005X7R1V223MT000F 445-7341-2 |
Standard Package | 10,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
C1005X7R1H223K050BB | TDK Corporation | 3 | 445-7332-1-ND | $0.21000 | Upgrade |
C1005X7R1H223M050BB | TDK Corporation | 5,760 | 445-7333-1-ND | $0.21000 | Upgrade |
C1005X7R1V223K050BB | TDK Corporation | 10,330 | 445-7340-1-ND | $0.21000 | Upgrade |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to New Zealand within 3 days depending on location.
Free delivery to New Zealand on orders of NZ$66 or more. A delivery charge of NZ$26 will be billed on all orders less than NZ$66.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address