Upgrade
Similar
Upgrade

C1608C0G2A392K080AC | |
|---|---|
DigiKey Part Number | 445-172656-2-ND - Tape & Reel (TR) 445-172656-1-ND - Cut Tape (CT) 445-172656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A392K080AC |
Description | CAP CER 3900PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A392K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.21000 | $2.10 |
| 50 | $0.15040 | $7.52 |
| 100 | $0.13190 | $13.19 |
| 500 | $0.10066 | $50.33 |
| 1,000 | $0.09108 | $91.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07824 | $312.96 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.42550 |



