

C5750X7R2A155M230KA | |
|---|---|
DigiKey Part Number | 445-4522-2-ND - Tape & Reel (TR) 445-4522-1-ND - Cut Tape (CT) 445-4522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2A155M230KA |
Description | CAP CER 1.5UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2A155M230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 10 | $1.97200 | $19.72 |
| 50 | $1.57720 | $78.86 |
| 100 | $1.45470 | $145.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.27318 | $636.59 |
| 1,000 | $1.20799 | $1,207.99 |
| 1,500 | $1.17533 | $1,762.99 |
| 2,500 | $1.13912 | $2,847.80 |
| 3,500 | $1.11796 | $3,912.86 |
| 5,000 | $1.09760 | $5,488.00 |
| 6,000 | $1.08795 | $6,527.70 |
| 12,000 | $1.05547 | $12,665.64 |
| 12,500 | $1.05374 | $13,171.75 |
| Unit Price without GST: | $2.98000 |
|---|---|
| Unit Price with GST: | $3.42700 |

