CGA5H2NP02A153J115AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK Corporation
In Stock: 7,531
Unit Price: $1.23000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.79000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,480
Unit Price: $1.69000
Datasheet

Upgrade


KEMET
In Stock: 7,291
Unit Price: $0.93000
Datasheet
CGA Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1206 (3216 Metric)

CGA5H2NP02A153J115AA

DigiKey Part Number
445-15573-2-ND - Tape & Reel (TR)
445-15573-1-ND - Cut Tape (CT)
445-15573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H2NP02A153J115AA
Description
CAP CER 0.015UF 100V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H2NP02A153J115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.77000$1.77
10$1.12900$11.29
50$0.87780$43.89
100$0.79990$79.99
500$0.66864$334.32
1,000$0.62800$628.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.60646$1,212.92
4,000$0.57839$2,313.56
6,000$0.56432$3,385.92
10,000$0.54874$5,487.40
14,000$0.53962$7,554.68
20,000$0.53085$10,617.00
24,000$0.52670$12,640.80
Manufacturers Standard Package
Unit Price without GST:$1.77000
Unit Price with GST:$2.03550