

CGA6M2X8R1E225K200AD | |
|---|---|
DigiKey Part Number | 445-10052-2-ND - Tape & Reel (TR) 445-10052-1-ND - Cut Tape (CT) 445-10052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M2X8R1E225K200AD |
Description | CAP CER 2.2UF 25V X8R 1210 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M2X8R1E225K200AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.27397 | $1,273.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.25700 | $22.57 |
| 100 | $1.63470 | $163.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.29600 | $22.96 |
| 50 | $1.77140 | $88.57 |
| 100 | $1.60790 | $160.79 |
| Unit Price without GST: | $3.37000 |
|---|---|
| Unit Price with GST: | $3.87550 |

