Upgrade
Upgrade
Similar
Similar
Upgrade


CGA6P3X7R1E685M250AB | |
|---|---|
DigiKey Part Number | 445-13021-2-ND - Tape & Reel (TR) 445-13021-1-ND - Cut Tape (CT) 445-13021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7R1E685M250AB |
Description | CAP CER 6.8UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X7R1E685M250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.71800 | $7.18 |
| 50 | $0.54440 | $27.22 |
| 100 | $0.49770 | $49.77 |
| 500 | $0.40110 | $200.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.38074 | $380.74 |
| 2,000 | $0.34702 | $694.04 |
| 3,000 | $0.33954 | $1,018.62 |
| 5,000 | $0.33188 | $1,659.40 |
| 7,000 | $0.32211 | $2,254.77 |
| 10,000 | $0.31239 | $3,123.90 |
| 12,000 | $0.30997 | $3,719.64 |
| 24,000 | $0.30281 | $7,267.44 |
| 25,000 | $0.30219 | $7,554.75 |
| Unit Price without GST: | $1.15000 |
|---|---|
| Unit Price with GST: | $1.32250 |



