cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM025SC2DX012N

Digi-Key Part Number
STM025SC2DX012N-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
STM025SC2DX012N
Supplier
Description
CONN RCPT 25POS 30AWG 12IN
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
25 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.00' (304.80mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
25
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
1.00' (304.80mm)
Features
-
Color
White, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.42.9090
All prices are in NZD
Bulk
QtyUnit PriceExt Price
10$554.41700$5,544.17
Additional Resources
AttributeDescription
Other Names
2-1589477-2
2-1589477-2-ND
Standard Package10