Similar

2-5435802-1 | |
|---|---|
DigiKey Part Number | 2-5435802-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-5435802-1 |
Description | SWITCH PIANO DIP SPST |
Customer Reference | |
Detailed Description | Dip Switch SPST 11 Position Through Hole Piano Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 2-5435802-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 11 | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Mounting Type | Through Hole | |
Washable | Yes | |
Base Product Number |

