
2369024-1 | |
---|---|
DigiKey Part Number | 450-2369024-1-ND |
Manufacturer | |
Manufacturer Product Number | 2369024-1 |
Description | 16MM O-RING |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | O-Ring | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | - | |
Thread Size | - | |
Size / Dimension | 0.500" (12.70mm) I.D. x 0.040" (1.02mm) Height | |
Actuator Diameter | - | |
Color | Translucent | |
Material | Silicone | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.34500 | $3.45 |
25 | $0.33160 | $8.29 |
50 | $0.32220 | $16.11 |
100 | $0.31280 | $31.28 |
250 | $0.30076 | $75.19 |
500 | $0.29194 | $145.97 |
2,000 | $0.27504 | $550.08 |
6,000 | $0.26233 | $1,573.98 |
Unit Price without GST: | $0.37000 |
---|---|
Unit Price with GST: | $0.42550 |