
1-1102295-6 | |
|---|---|
DigiKey Part Number | 2266-1-1102295-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102295-6 |
Description | CONN HOOD TOP ENTRY SZ6 PG21 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Thread Size PG21 |
Series | Size / Dimension 3.681" L x 1.693" W x 2.362" H (93.50mm x 43.00mm x 60.00mm) |
Packaging Box | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $42.56400 | $212.82 |
| 15 | $41.78800 | $626.82 |
| 30 | $40.99600 | $1,229.88 |
| 60 | $40.22100 | $2,413.26 |
| 120 | $39.42900 | $4,731.48 |
| 250 | $34.42456 | $8,606.14 |
| Unit Price without GST: | $42.56400 |
|---|---|
| Unit Price with GST: | $48.94860 |

