Image for 1102898-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1102898-1

DigiKey Part Number
2266-1102898-1-ND
Manufacturer
Manufacturer Product Number
1102898-1
Description
INSERT FEMALE 18POS+1GND CRIMP
Customer Reference
Detailed Description
Female Insert without Contacts Gray 18+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1102898-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
4
Manufacturer
TE Connectivity AMP Connectors
Termination Style
Crimp
Series
Voltage Rating
500V
Packaging
Box
Current Rating (Amps)
16A
Part Status
Active
Contact Type
HE/HA
Connector Type
Insert without Contacts
Color
Gray
Gender
Female
Housing Material
Polycarbonate (PC), Glass Filled
Number of Positions
18+Ground
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 613
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $67.40 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in NZD
Box
QuantityUnit PriceExt Price
3$40.64333$121.93
15$39.90067$598.51
30$39.14267$1,174.28
60$38.40117$2,304.07
162$37.64290$6,098.15
252$31.93075$8,046.55
501$27.95415$14,005.03
Unit Price without GST:$40.64333
Unit Price with GST:$46.73983