Male Module without Contacts Gray 20 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1103144-1

DigiKey Part Number
2266-1103144-1-17-ND
Manufacturer
Manufacturer Product Number
1103144-1
Description
MODULE MALE 20POS CRIMP
Customer Reference
Detailed Description
Male Module without Contacts Gray 20 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1103144-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating
500V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Contact Type
HE/HA
Part Status
Active
Color
Gray
Connector Type
Module without Contacts
Housing Material
Polycarbonate (PC), Glass Filled
Gender
Male
Base Product Number
Number of Positions
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $67.40 flat rate shipping fee will apply
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
10$21.92200$219.22
30$21.51733$645.52
60$21.11300$1,266.78
150$20.70867$3,106.30
Unit Price without GST:$21.92200
Unit Price with GST:$25.21030