1103245-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 1,224
Unit Price: $15.38000
Datasheet
Female Module without Contacts Gray 6 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1103245-1

DigiKey Part Number
1103245-1-ND
Manufacturer
Manufacturer Product Number
1103245-1
Description
MODULE FEMALE 6POS CRIMP
Customer Reference
Detailed Description
Female Module without Contacts Gray 6 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating
500V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Contact Type
HE/HA
Part Status
Obsolete
Color
Gray
Connector Type
Module without Contacts
Housing Material
Polycarbonate (PC), Glass Filled
Gender
Female
Base Product Number
Number of Positions
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09140063101HARTING1,2241195-1519-ND$15.38000Similar
Obsolete
This product is no longer manufactured. View Substitutes