
1103250-7 | |
|---|---|
DigiKey Part Number | 2266-1103250-7-ND |
Manufacturer | |
Manufacturer Product Number | 1103250-7 |
Description | FRAME FIXED SZ3 FOR 2MOD |
Customer Reference | |
Detailed Description | 2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 3 |
Datasheet | Datasheet |
EDA/CAD Models | 1103250-7 Models |
Category | Gender Female/Male |
Manufacturer TE Connectivity AMP Connectors | Size 3 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Box | Material Zinc |
Part Status Active | Includes 6 pcs - 1 Frame, 5 Screws |
Number of Modules 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $20.86000 | $208.60 |
| 30 | $20.47267 | $614.18 |
| 60 | $20.06833 | $1,204.10 |
| 150 | $19.69767 | $2,954.65 |
| 4,000 | $19.31010 | $77,240.40 |
| Unit Price without GST: | $20.86000 |
|---|---|
| Unit Price with GST: | $23.98900 |

