
1106406-1 | |
|---|---|
DigiKey Part Number | 1106406-1-ND |
Manufacturer | |
Manufacturer Product Number | 1106406-1 |
Description | CONN HOOD SIDE ENTRY SZ1 M16 |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry M16 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1106406-1 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Thread Size M16 |
Series | Size / Dimension 1.043" L x 1.043" W x 1.929" H (26.50mm x 26.50mm x 49.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - 90° | Housing Material Zinc, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 1 | Base Product Number |






