Image for 1106417-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1106417-1

DigiKey Part Number
2266-1106417-1-ND
Manufacturer
Manufacturer Product Number
1106417-1
Description
CONN HOOD CPLNG BOTTOM SZ3 M25
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M25 3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1106417-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
2.362" L x 1.693" W x 2.106" H (60.00mm x 43.00mm x 53.50mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cable to Cable
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Aluminum Alloy, Die Cast
Style
Top or Bottom Entry
Housing Finish
Powder Coated
Size
3
Base Product Number
Lock Location
Locking Clip (1) on Hood Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $67.40 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
3$52.30333$156.91
12$51.32500$615.90
Unit Price without GST:$52.30333
Unit Price with GST:$60.14883