
1106423-1 | |
|---|---|
DigiKey Part Number | 2266-1106423-1-ND |
Manufacturer | |
Manufacturer Product Number | 1106423-1 |
Description | CONN HOOD TOP ENTRY SZ3 M25 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Thread Size M25 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.756" H (60.00mm x 43.00mm x 70.00mm) |
Packaging Box | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $37.05333 | $111.16 |
| 15 | $36.36200 | $545.43 |
| 30 | $35.68833 | $1,070.65 |
| 42 | $34.30667 | $1,440.88 |
| 51 | $27.44863 | $1,399.88 |
| 102 | $22.76431 | $2,321.96 |
| Unit Price without GST: | $37.05333 |
|---|---|
| Unit Price with GST: | $42.61133 |

