Hood Connector Side Entry M32 4 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1106434-4

DigiKey Part Number
2266-1106434-4-ND
Manufacturer
Manufacturer Product Number
1106434-4
Description
CONN HOOD SIDE ENTRY SZ4 M32
Customer Reference
Detailed Description
Hood Connector Side Entry M32 4 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1106434-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
TE Connectivity AMP Connectors
Thread Size
M32
Series
Size / Dimension
2.874" L x 1.693" W x 2.756" H (73.00mm x 43.00mm x 70.00mm)
Packaging
Box
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $67.40 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in NZD
Box
QuantityUnit PriceExt Price
2$87.23000$174.46
8$85.64875$685.19
14$84.01429$1,176.20
28$82.39643$2,307.10
40$80.77900$3,231.16
50$64.63660$3,231.83
Unit Price without GST:$87.23000
Unit Price with GST:$100.31450