
2-1103104-3 | |
|---|---|
DigiKey Part Number | A106509-ND |
Manufacturer | |
Manufacturer Product Number | 2-1103104-3 |
Description | INSERT MALE 8POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 8+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-1103104-3 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 42V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type HTS HN.D |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 8+Ground | Material Flammability Rating UL94 V-0 |
Size 1 | Base Product Number |















