
2-1103415-3 | |
|---|---|
DigiKey Part Number | A113065-ND |
Manufacturer | |
Manufacturer Product Number | 2-1103415-3 |
Description | INSERT FEMALE 10POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Female Insert without Contacts Beige 10+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-1103415-3 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 250V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type HE/HA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Beige |
Gender Female | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions 10+Ground | Base Product Number |
Size 2 |






