2-2064140-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2064140-6

DigiKey Part Number
A128561-ND
Manufacturer
Manufacturer Product Number
2-2064140-6
Description
FOSM ODC LEAD 5.5 2PLUG-LC/PC
Customer Reference
Detailed Description
Cable Fiber Optic ODC To LC Duplex 9/125 85.3' (26.0m)
Datasheet
 Datasheet
EDA/CAD Models
2-2064140-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
1st Connector
ODC
2nd Connector
LC Duplex
Cable Diameter
0.22" (5.6mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
85.3' (26.0m)
Type
Singlemode
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Blue
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
45dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$450.35000$450.35
Manufacturers Standard Package
Unit Price without GST:$450.35000
Unit Price with GST:$517.90250