
2-2332966-1 | |
|---|---|
DigiKey Part Number | 17-2-2332966-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2332966-1 |
Description | ROTATABLE TOOL-LESS RECEPTACLE A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 5 Position (2 Dimmable, 3 Power) To Wire Leads Multiple, Individual 12.00" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2332966-1 Models |
Category | 2nd Connector Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Color Multiple, Individual |
Series | Length 12.00" (304.8mm) |
Packaging Box | Features Dimming |
Part Status Active | Base Product Number |
1st Connector Socket, 5 Position (2 Dimmable, 3 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.25000 | $30.25 |
| 50 | $20.89160 | $1,044.58 |
| 100 | $19.96350 | $1,996.35 |
| 500 | $18.32270 | $9,161.35 |
| 1,000 | $17.79092 | $17,790.92 |
| Unit Price without GST: | $30.25000 |
|---|---|
| Unit Price with GST: | $34.78750 |

