cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204M020-19B14-12

Digi-Key Part Number
204M020-19B14-12-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
204M020-19B14-12
Supplier
Description
CONN BACKSHELL ADPT SZ20 21 OLIV
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 1 3/16-18 UNEF 20, 21
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.468" (37.29mm)
Shell Size - Insert
20, 21
Thread Size
1 3/16-18 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Termination Ring
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series I, II Class E, T Connectors
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
All prices are in NZD
Bulk
QtyUnit PriceExt Price
25$194.33640$4,858.41
Additional Resources
AttributeDescription
Other Names326536-000
Standard Package25