
2120382-1 | |
---|---|
DigiKey Part Number | 2266-2120382-1-ND |
Manufacturer | |
Manufacturer Product Number | 2120382-1 |
Description | CONN CONVERTER RCPT PLUS 14AWG |
Customer Reference | |
Detailed Description | Converter Receptacle, Male Pin Connector Plus 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Converter Receptacle, Male Pin | |
Coded, Keyed | Plus | |
Features | 14 AWG | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $5.16280 | $129.07 |
100 | $4.78080 | $478.08 |
500 | $4.18320 | $2,091.60 |
Unit Price without GST: | $5.16280 |
---|---|
Unit Price with GST: | $5.93722 |