New Product
2483180-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2483180-4

DigiKey Part Number
17-2483180-4TR-ND - Tape & Reel (TR)
17-2483180-4CT-ND - Cut Tape (CT)
17-2483180-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2483180-4
Description
0.8MM STRAIGHT WTB 4POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2483180-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.108" (2.75mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.5A
Voltage Rating
30VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,876
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.19000$1.19
10$0.96200$9.62
100$0.78430$78.43
500$0.67984$339.92
1,000$0.63931$639.31
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.65557$1,311.14
4,000$0.62428$2,497.12
6,000$0.60668$3,640.08
10,000$0.58522$5,852.20
14,000$0.57150$8,001.00
20,000$0.55730$11,146.00
Manufacturers Standard Package
Unit Price without GST:$1.19000
Unit Price with GST:$1.36850