cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1542003-8

Digi-Key Part Number
3-1542003-8-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-1542003-8
Supplier
Description
40MM HS ASSY ULTEM CL
Detailed Description
Heat Sink BGA Aluminum - Top Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Box
Part Status
Obsolete
Type
Top Mount
Package Cooled
BGA
Attachment Method
Clip
Shape
Cylindrical
Length
-
Width
-
Diameter
2.000" (50.80mm) OD
Fin Height
0.250" (6.35mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
5.36°C/W @ 200 LFM
Thermal Resistance @ Natural
8.97°C/W
Material
Aluminum
Material Finish
Black Anodized
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8473.30.5100
Additional Resources
AttributeDescription
Other NamesHTS566-U
Standard Package250