
AAE1942-00 | |
|---|---|
DigiKey Part Number | 17-AAE1942-00-ND |
Manufacturer | |
Manufacturer Product Number | AAE1942-00 |
Description | CONN BACKSHELL ADPT SZ11 M15 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M15x1 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.438" (11.12mm) | |
Diameter - Outside | 0.827" (21.00mm) | |
Shell Size - Insert | 11 | |
Thread Size | M15x1 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Stainless Steel | |
Plating | Passivated | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $425.36780 | $21,268.39 |
| Unit Price without GST: | $425.36780 |
|---|---|
| Unit Price with GST: | $489.17297 |

