
SOL-DCD-104100-4-0.1 | |
|---|---|
DigiKey Part Number | A103902-ND |
Manufacturer | |
Manufacturer Product Number | SOL-DCD-104100-4-0.1 |
Description | LABEL ID/RATINGS 4.12"X3.97" |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) DC Disconnect. Warning Electric Shock Hazard. Do Not Touch Terminals. Terminals On Both Line And Load Lines May Be Energized… |
Manufacturer TE Connectivity AMP Connectors | Legend (Symbol Only) No Symbol |
Series | Color - Background Red |
Packaging Spool | Color - Legend White |
Part Status Obsolete | Length 4.120" (104.65mm) |
Print Type Pre-Printed | Width 3.970" (100.84mm) |
Applications Solar | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Text Only | Base Product Number |

