cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFD54-24-19PY6116

Digi-Key Part Number
AFD54-24-19PY6116-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
AFD54-24-19PY6116
Supplier
Description
AFD54-24-19PY-6116
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
19 Position Circular Connector Receptacle, Male Pins Crimp
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
19
Shell Size - Insert
24-19
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Y
Shell Material
Aluminum Alloy
Shell Finish
Black Anodized
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Current Rating (Amps)
23A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Plastic
Applications
Aviation, Automotive, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536.69.4020
All prices are in NZD
Bag
QtyExt Price
50$150.22200$7,511.10
Additional Resources
AttributeDescription
Other NamesYAFD54-24-19PY6116
Standard Package50