
DT06-4S-CE15 | |
|---|---|
DigiKey Part Number | 1734-DT06-4S-CE15-ND |
Manufacturer | |
Manufacturer Product Number | DT06-4S-CE15 |
Description | PLG, 4P, BLK, E, SEAL RET, DOVET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.175" (4.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-4S-CE15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.175" (4.45mm) | |
Number of Rows | 2 | |
Row Spacing | 0.359" (9.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.55000 | $10.55 |
| 10 | $8.96700 | $89.67 |
| 25 | $8.40440 | $210.11 |
| 50 | $8.00340 | $400.17 |
| 100 | $7.62120 | $762.12 |
| 250 | $7.14408 | $1,786.02 |
| 500 | $6.80324 | $3,401.62 |
| 1,000 | $6.47875 | $6,478.75 |
| 2,500 | $6.07360 | $15,184.00 |
| Unit Price without GST: | $10.55000 |
|---|---|
| Unit Price with GST: | $12.13250 |

