
HDP24-24-91PE-L015 | |
|---|---|
DigiKey Part Number | 1734-HDP24-24-91PE-L015-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-91PE-L015 |
Description | REC, 9P, BLK, E, THD, 8/12/16, P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount Dust Cap, Thread Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-91PE-L015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 | |
Shell Size - Insert | 24-91 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (2), 12 (2), 16 (5) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Dust Cap, Thread Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.77000 | $41.77 |
| 10 | $35.50100 | $355.01 |
| 30 | $32.85300 | $985.59 |
| 60 | $31.28567 | $1,877.14 |
| 120 | $29.79342 | $3,575.21 |
| 270 | $28.13811 | $7,597.29 |
| 510 | $26.90510 | $13,721.60 |
| Unit Price without GST: | $41.77000 |
|---|---|
| Unit Price with GST: | $48.03550 |

