
35025R1FT | |
|---|---|
DigiKey Part Number | A143140TR-ND - Tape & Reel (TR) A143140CT-ND - Cut Tape (CT) A143140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35025R1FT |
Description | RES 3502 5R1 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35025R1FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $1.03400 | $10.34 |
| 25 | $0.85040 | $21.26 |
| 50 | $0.81540 | $40.77 |
| 100 | $0.74470 | $74.47 |
| 250 | $0.63128 | $157.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54806 | $1,096.12 |
| 4,000 | $0.50497 | $2,019.88 |
| 10,000 | $0.49555 | $4,955.50 |
| 14,000 | $0.49016 | $6,862.24 |
| 20,000 | $0.48506 | $9,701.20 |
| 24,000 | $0.48267 | $11,584.08 |
| Unit Price without GST: | $1.52000 |
|---|---|
| Unit Price with GST: | $1.74800 |

