
36502A1R8JTDG | |
---|---|
DigiKey Part Number | A103772TR-ND - Tape & Reel (TR) A103772CT-ND - Cut Tape (CT) A103772DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36502A1R8JTDG |
Description | FIXED IND 1.8UH 170MA 2.5OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Wirewound Inductor 170 mA 2.5Ohm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502A1R8JTDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 16 @ 7.9MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.69000 | $0.69 |
10 | $0.56700 | $5.67 |
100 | $0.46550 | $46.55 |
1,000 | $0.38279 | $382.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.36093 | $721.86 |
4,000 | $0.34034 | $1,361.36 |
6,000 | $0.32886 | $1,973.16 |
10,000 | $0.31496 | $3,149.60 |
14,000 | $0.30613 | $4,285.82 |
20,000 | $0.29706 | $5,941.20 |
50,000 | $0.29052 | $14,526.00 |
Unit Price without GST: | $0.69000 |
---|---|
Unit Price with GST: | $0.79350 |