HSA2522R5F | |
---|---|
DigiKey Part Number | A138035-ND |
Manufacturer | |
Manufacturer Product Number | HSA2522R5F |
Description | RES CHAS MNT 22.5 OHM 1% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22.5 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $13.46000 | $13.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.46000 | $13.46 |
10 | $8.17600 | $81.76 |
25 | $6.81520 | $170.38 |
50 | $5.98060 | $299.03 |
100 | $5.28130 | $528.13 |
300 | $4.50647 | $1,351.94 |
Unit Price without GST: | $13.46000 |
---|---|
Unit Price with GST: | $15.47900 |