


RLP73M1ER056JTD | |
|---|---|
DigiKey Part Number | A109720TR-ND - Tape & Reel (TR) A109720CT-ND - Cut Tape (CT) A109720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M1ER056JTD |
Description | RES 0.056 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M1ER056JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.32600 | $3.26 |
| 25 | $0.27560 | $6.89 |
| 50 | $0.24360 | $12.18 |
| 100 | $0.21650 | $21.65 |
| 250 | $0.18672 | $46.68 |
| 500 | $0.16798 | $83.99 |
| 1,000 | $0.15210 | $152.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12379 | $618.95 |
| 10,000 | $0.11453 | $1,145.30 |
| 15,000 | $0.10977 | $1,646.55 |
| 25,000 | $0.10439 | $2,609.75 |
| 35,000 | $0.10119 | $3,541.65 |
| 50,000 | $0.09806 | $4,903.00 |
| 60,000 | $0.09655 | $5,793.00 |
| 120,000 | $0.09140 | $10,968.00 |
| 125,000 | $0.09112 | $11,390.00 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.58650 |

