
V23100V4015A010 | |
|---|---|
DigiKey Part Number | V23100V4015A010-ND |
Manufacturer | |
Manufacturer Product Number | V23100V4015A010 |
Description | RELAY REED SPST 500MA 15V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 15VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 15VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 7.5 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 10.5 VDC | |
Must Release Voltage | 2.25 VDC | |
Operate Time | 0.75 ms | |
Release Time | 0.15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $24.25609 | $30,320.11 |
| Unit Price without GST: | $24.25609 |
|---|---|
| Unit Price with GST: | $27.89450 |

