How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V23100V4015A011

DigiKey Part Number
V23100V4015A011-ND
Manufacturer
Manufacturer Product Number
V23100V4015A011
Description
RELAY REED SPST 500MA 15V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 15VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
15VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Coil Current
7.5 mA
Coil Type
Non Latching
Features
Diode, Electrostatic Shield
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
10.5 VDC
Must Release Voltage
2.25 VDC
Operate Time
0.75 ms
Release Time
0.15 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Ruthenium (Ru)
Coil Resistance
2 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.