How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V23100V4312C000

DigiKey Part Number
V23100V4312C000-ND
Manufacturer
Manufacturer Product Number
V23100V4312C000
Description
RELAY REED SPDT 250MA 12V
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
250 mA
Switching Voltage
175VDC - Max
Coil Current
24 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.8 VDC
Operate Time
1.1 ms
Release Time
1.6 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Ruthenium (Ru)
Coil Resistance
500 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1,250$17.71566$22,144.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$17.71566
Unit Price with GST:$20.37301