
V23100V4315B000 | |
|---|---|
DigiKey Part Number | V23100V4315B000-ND |
Manufacturer | |
Manufacturer Product Number | V23100V4315B000 |
Description | RELAY REED DPST 500MA 15V |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 15VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Through Hole | |
Coil Voltage | 15VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 7.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 10.5 VDC | |
Must Release Voltage | 2.25 VDC | |
Operate Time | 0.75 ms | |
Release Time | 0.15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $28.07300 | $2,807.30 |
| Unit Price without GST: | $28.07300 |
|---|---|
| Unit Price with GST: | $32.28395 |











