Parametric Equivalent

55PC1213-18-9-9CS2927 | |
|---|---|
DigiKey Part Number | 55PC1213-18-9-9CS2927-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1213-18-9-9CS2927 |
Description | HOOK-UP DL STRND 18AWG WHT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Dual Wall, Shielded Wire 19/30 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.093" (2.36mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.82587 | $3,825.87 |
| Unit Price without GST: | $3.82587 |
|---|---|
| Unit Price with GST: | $4.39975 |

