SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA237NA/250

Digi-Key Part Number
OPA237NATR-ND - Tape & Reel (TR)
OPA237NACT-ND - Cut Tape (CT)
OPA237NADKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA237NA/250
Supplier
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
8.5 nA
Voltage - Input Offset
350 µV
Current - Supply
200µA
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.59000$3.59
10$3.22800$32.28
25$3.04400$76.10
100$2.59360$259.36
Tape & Reel (TR)
QtyUnit PriceExt Price
250$2.43528$608.82
500$2.13086$1,065.43
1,000$2.01025$2,010.25

Additional Resources
AttributeDescription
Other Names
OPA237NADKR
OPA237NATR
OPA237NADKR-NDR
OPA237NA250
OPA237NATR-NDR
OPA237NA-250
-OPA237NA/250E4
2156-OPA237NA/250
OPA237NACT-NDR
-OPA237NACT
OPA237NACT
TEXTISOPA237NA/250
OPA237NA
-OPA237NA/250-NDR
-OPA237NACT-NDR
-OPA237NA/250E4-NDR
-OPA237NACT-ND
Standard Package250
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TS321IYLTSTMicroelectronics148497-10243-1-ND$1.57000Similar
TS321AILTSTMicroelectronics24,965497-8093-1-ND$1.47000Similar
TS321ILTSTMicroelectronics8,656497-4061-1-ND$1.31000Similar
AS321KTR-G1Diodes Incorporated2,787AS321KTR-G1DICT-ND$0.80000Similar
TS321AIYLTSTMicroelectronics11497-10242-1-ND$1.83000Similar