PT5502A (top)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5504C

Digi-Key Part Number
296-32691-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
PT5504C
Supplier
Description
DC DC CONVERTER 1.8V
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.8V - - 3A 3.1V - 5.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
5.5V
Voltage - Output 1
1.8V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other Names
296-32691
PT5504C-ND
-PT5504C-NDR
PT5504C-NDR
Standard Package30